Parametric Equivalent

RNF18BTC2K00 | |
|---|---|
DigiKey Part Number | RNF18BTC2K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF18BTC2K00 |
Description | RES 2K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18BTC2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.17722 | kr.5,886.10 |
| Unit Price without VAT: | kr.1.17722 |
|---|---|
| Unit Price with VAT: | kr.1.47153 |


