
RNF14JTD470K | |
|---|---|
DigiKey Part Number | 738-RNF14JTD470KTR-ND - Tape & Reel (TR) 738-RNF14JTD470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14JTD470K |
Description | RES 470K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14JTD470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.31500 | kr.3.15 |
| 25 | kr.0.26480 | kr.6.62 |
| 50 | kr.0.23280 | kr.11.64 |
| 100 | kr.0.20450 | kr.20.45 |
| 250 | kr.0.17388 | kr.43.47 |
| 500 | kr.0.15444 | kr.77.22 |
| 1.000 | kr.0.13805 | kr.138.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10874 | kr.543.70 |
| 10.000 | kr.0.09916 | kr.991.60 |
| 15.000 | kr.0.09423 | kr.1,413.45 |
| 25.000 | kr.0.08865 | kr.2,216.25 |
| 35.000 | kr.0.08533 | kr.2,986.55 |
| 50.000 | kr.0.08208 | kr.4,104.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

