RNF14GTD3M00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.29668
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.19012
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12951
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.09626
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.35401
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.05674
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.89641
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.53559
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.91610
Datasheet
3 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14GTD3M00

DigiKey Part Number
RNF14GTD3M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14GTD3M00
Description
RES 3M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14GTD3M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15743kr.787.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.15743
Unit Price with VAT:kr.0.19679