RNF14GTD1M30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23167
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23823
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11814
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09492
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10662
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.12.80532
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.18.20777
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.48857
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.26.73590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.43306
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.43306
Datasheet

Upgrade


Vishay Dale
In Stock: 882
Unit Price: kr.19.80000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.25594
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.99545
Datasheet
1.3 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14GTD1M30

DigiKey Part Number
RNF14GTD1M30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14GTD1M30
Description
RES 1.3M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.3 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14GTD1M30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10662kr.533.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.10662
Unit Price with VAT:kr.0.13328