6.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTE6K65

DigiKey Part Number
738-RNF14FTE6K65TR-ND - Tape & Reel (TR)
738-RNF14FTE6K65CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTE6K65
Description
RES 6.65K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTE6K65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.79100kr.7.91
25kr.0.66360kr.16.59
50kr.0.58520kr.29.26
100kr.0.51830kr.51.83
250kr.0.44496kr.111.24
500kr.0.39878kr.199.39
1.000kr.0.35963kr.359.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28974kr.1,448.70
10.000kr.0.26687kr.2,668.70
15.000kr.0.25513kr.3,826.95
25.000kr.0.24184kr.6,046.00
35.000kr.0.23392kr.8,187.20
50.000kr.0.22619kr.11,309.50
60.000kr.0.22248kr.13,348.80
120.000kr.0.20974kr.25,168.80
125.000kr.0.20906kr.26,132.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500