Upgrade
Upgrade

RNF14FTE392R | |
|---|---|
DigiKey Part Number | RNF14FTE392R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTE392R |
Description | RES 392 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTE392R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE392R | Stackpole Electronics Inc | 0 | RNF14BAE392R-ND | kr.1.38990 | Upgrade |
| CMF55392R00FEEB | Vishay Dale | 0 | CMF55392R00FEEB-ND | kr.3.35310 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28568 | kr.1,428.40 |
| Unit Price without VAT: | kr.0.28568 |
|---|---|
| Unit Price with VAT: | kr.0.35710 |



