
RNF14FTE316R | |
|---|---|
DigiKey Part Number | 738-RNF14FTE316RTR-ND - Tape & Reel (TR) 738-RNF14FTE316RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTE316R |
Description | RES 316 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTE316R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.79100 | kr.7.91 |
| 25 | kr.0.66360 | kr.16.59 |
| 50 | kr.0.58520 | kr.29.26 |
| 100 | kr.0.51830 | kr.51.83 |
| 250 | kr.0.44496 | kr.111.24 |
| 500 | kr.0.39878 | kr.199.39 |
| 1.000 | kr.0.35963 | kr.359.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28974 | kr.1,448.70 |
| 10.000 | kr.0.26687 | kr.2,668.70 |
| 15.000 | kr.0.25513 | kr.3,826.95 |
| 25.000 | kr.0.24184 | kr.6,046.00 |
| 35.000 | kr.0.23392 | kr.8,187.20 |
| 50.000 | kr.0.22619 | kr.11,309.50 |
| 60.000 | kr.0.22248 | kr.13,348.80 |
| 120.000 | kr.0.20974 | kr.25,168.80 |
| 125.000 | kr.0.20906 | kr.26,132.50 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

