RNF14FTE249R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.38990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.77281
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.10237
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.35310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.14387
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.78815
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.10237
Datasheet

Upgrade


Vishay Dale
In Stock: 1.338
Unit Price: kr.12.55000
Datasheet
249 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTE249R

DigiKey Part Number
RNF14FTE249R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTE249R
Description
RES 249 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTE249R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAE249RStackpole Electronics Inc0RNF14BAE249R-NDkr.1.38990Upgrade
CMF55249R00BEEAVishay Dale0CMF55249R00BEEA-NDkr.3.58358Upgrade
CMF55249R00BEEA70Vishay Dale0CMF55249R00BEEA70-NDkr.3.91534Upgrade
CMF55249R00BER6Vishay Dale0CMF55249R00BER6-NDkr.3.77281Upgrade
CMF55249R00BER670Vishay Dale0CMF55249R00BER670-NDkr.6.21428Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30580kr.1,529.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.30580
Unit Price with VAT:kr.0.38225