
RNF14FTD40K2 | |
|---|---|
DigiKey Part Number | RNF14FTD40K2TR-ND - Tape & Reel (TR) RNF14FTD40K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD40K2 |
Description | RES 40.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD40K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19300 | kr.1.93 |
| 25 | kr.0.16200 | kr.4.05 |
| 50 | kr.0.15180 | kr.7.59 |
| 100 | kr.0.13500 | kr.13.50 |
| 250 | kr.0.12088 | kr.30.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09645 | kr.482.25 |
| 10.000 | kr.0.08102 | kr.810.20 |
| 15.000 | kr.0.07717 | kr.1,157.55 |
| 25.000 | kr.0.07423 | kr.1,855.75 |
| 35.000 | kr.0.07322 | kr.2,562.70 |
| 50.000 | kr.0.06999 | kr.3,499.50 |
| 120.000 | kr.0.06526 | kr.7,831.20 |
| 125.000 | kr.0.06501 | kr.8,126.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

