
RNF14FTD3M57 | |
|---|---|
DigiKey Part Number | 738-RNF14FTD3M57TR-ND - Tape & Reel (TR) 738-RNF14FTD3M57CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD3M57 |
Description | RES 3.57M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.57 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD3M57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37300 | kr.3.73 |
| 25 | kr.0.31120 | kr.7.78 |
| 50 | kr.0.27400 | kr.13.70 |
| 100 | kr.0.24110 | kr.24.11 |
| 250 | kr.0.20552 | kr.51.38 |
| 500 | kr.0.18286 | kr.91.43 |
| 1.000 | kr.0.16371 | kr.163.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12951 | kr.647.55 |
| 10.000 | kr.0.11833 | kr.1,183.30 |
| 15.000 | kr.0.11258 | kr.1,688.70 |
| 25.000 | kr.0.10607 | kr.2,651.75 |
| 35.000 | kr.0.10219 | kr.3,576.65 |
| 50.000 | kr.0.09840 | kr.4,920.00 |
| 60.000 | kr.0.09658 | kr.5,794.80 |
| 120.000 | kr.0.09035 | kr.10,842.00 |
| 125.000 | kr.0.09001 | kr.11,251.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

