RNF18 3-01k 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD3K01

DigiKey Part Number
RNF14FTD3K01TR-ND - Tape & Reel (TR)
RNF14FTD3K01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD3K01
Description
RES 3.01K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD3K01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.073
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
25kr.0.18960kr.4.74
50kr.0.17400kr.8.70
100kr.0.15170kr.15.17
250kr.0.13464kr.33.66
500kr.0.12020kr.60.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08736kr.436.80
10.000kr.0.07392kr.739.20
15.000kr.0.07056kr.1,058.40
25.000kr.0.06720kr.1,680.00
35.000kr.0.06496kr.2,273.60
50.000kr.0.06470kr.3,235.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000