30.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD30K1

DigiKey Part Number
RNF14FTD30K1TR-ND - Tape & Reel (TR)
RNF14FTD30K1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD30K1
Description
RES 30.1K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD30K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5530K100BEEBVishay Dale2.245CMF30.1KHBCT-NDkr.11.54000Upgrade
CMF5530K100FKEBVishay Dale4.970CMF30.1KHGCT-NDkr.3.23000Upgrade
MF1/4CCT52R3012FKOA Speer Electronics, Inc.3.5132019-MF1/4CCT52R3012FCT-NDkr.0.82000Parametric Equivalent
MF1/4DC3012FKOA Speer Electronics, Inc.8002019-MF1/4DC3012F-NDkr.1.08000Parametric Equivalent
MF1/4DCT52R3012FKOA Speer Electronics, Inc.3.6722019-MF1/4DCT52R3012FCT-NDkr.0.63000Parametric Equivalent
In-Stock: 16.989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
25kr.0.23320kr.5.83
50kr.0.20540kr.10.27
100kr.0.18070kr.18.07
250kr.0.15316kr.38.29
500kr.0.13606kr.68.03
1.000kr.0.12147kr.121.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09547kr.477.35
10.000kr.0.08695kr.869.50
15.000kr.0.08257kr.1,238.55
25.000kr.0.07761kr.1,940.25
35.000kr.0.07466kr.2,613.10
50.000kr.0.07177kr.3,588.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750