2.21 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD2M21

DigiKey Part Number
RNF14FTD2M21TR-ND - Tape & Reel (TR)
RNF14FTD2M21CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD2M21
Description
RES 2.21M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.21 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD2M21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.219
Factory Stock: 55.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.37300kr.3.73
25kr.0.31120kr.7.78
50kr.0.27400kr.13.70
100kr.0.24110kr.24.11
250kr.0.20552kr.51.38
500kr.0.18286kr.91.43
1.000kr.0.16371kr.163.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12951kr.647.55
10.000kr.0.11833kr.1,183.30
15.000kr.0.11258kr.1,688.70
25.000kr.0.10607kr.2,651.75
35.000kr.0.10219kr.3,576.65
50.000kr.0.09840kr.4,920.00
60.000kr.0.09658kr.5,794.80
120.000kr.0.09035kr.10,842.00
125.000kr.0.09001kr.11,251.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000