
RNF14FTD22R1 | |
|---|---|
DigiKey Part Number | RNF14FTD22R1TR-ND - Tape & Reel (TR) RNF14FTD22R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD22R1 |
Description | RES 22.1 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD22R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.21900 | kr.2.19 |
| 25 | kr.0.19080 | kr.4.77 |
| 50 | kr.0.18060 | kr.9.03 |
| 100 | kr.0.15290 | kr.15.29 |
| 250 | kr.0.13572 | kr.33.93 |
| 500 | kr.0.12114 | kr.60.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08804 | kr.440.20 |
| 10.000 | kr.0.07450 | kr.745.00 |
| 15.000 | kr.0.07111 | kr.1,066.65 |
| 25.000 | kr.0.06773 | kr.1,693.25 |
| 35.000 | kr.0.06547 | kr.2,291.45 |
| 50.000 | kr.0.06521 | kr.3,260.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

