
RNF14FTD1K43 | |
|---|---|
DigiKey Part Number | RNF14FTD1K43TR-ND - Tape & Reel (TR) RNF14FTD1K43CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD1K43 |
Description | RES 1.43K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD1K43 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27500 | kr.2.75 |
| 25 | kr.0.23280 | kr.5.82 |
| 50 | kr.0.20360 | kr.10.18 |
| 100 | kr.0.17860 | kr.17.86 |
| 250 | kr.0.15156 | kr.37.89 |
| 500 | kr.0.13466 | kr.67.33 |
| 1.000 | kr.0.12026 | kr.120.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09448 | kr.472.40 |
| 10.000 | kr.0.08605 | kr.860.50 |
| 15.000 | kr.0.08172 | kr.1,225.80 |
| 25.000 | kr.0.07681 | kr.1,920.25 |
| 35.000 | kr.0.07389 | kr.2,586.15 |
| 50.000 | kr.0.07103 | kr.3,551.50 |
| 60.000 | kr.0.06966 | kr.4,179.60 |
| 120.000 | kr.0.06496 | kr.7,795.20 |
| 125.000 | kr.0.06470 | kr.8,087.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

