RNF14FTC57R6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.20331
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.82472
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.27689
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
57.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC57R6

DigiKey Part Number
RNF14FTC57R6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC57R6
Description
RES 57.6 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
57.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC57R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14FBC57R6Stackpole Electronics Inc0738-RNF14FBC57R6-NDkr.0.20331Parametric Equivalent
CMF5557R600FHEBVishay Dale0CMF57.6HFTR-NDkr.1.82472Upgrade
CMF5057R600FHEBVishay Dale0CMF57.6QFTR-NDkr.3.27689Similar
CMF5057R600FHEKVishay Dale0CMF5057R600FHEK-NDkr.21.04690Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11649kr.582.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.11649
Unit Price with VAT:kr.0.14561