RNF14FTC274K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.83244
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23459
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11649
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.20331
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.30580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.77281
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.73899
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.64866
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.22493
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.34701
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet
274 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC274K

DigiKey Part Number
RNF14FTC274K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC274K
Description
RES 274K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
274 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC274K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAC274KStackpole Electronics Inc0RNF14BAC274K-NDkr.0.83244Upgrade
RNF14DTC274KStackpole Electronics Inc0RNF14DTC274K-NDkr.0.23459Parametric Equivalent
RNF14FAC274KStackpole Electronics Inc0RNF14FAC274K-NDkr.0.11649Parametric Equivalent
RNF14FBC274KStackpole Electronics Inc0738-RNF14FBC274K-NDkr.0.20331Parametric Equivalent
RNF14FTE274KStackpole Electronics Inc0RNF14FTE274K-NDkr.0.30580Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11649kr.582.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.11649
Unit Price with VAT:kr.0.14561