
RNF14FTC250R | |
|---|---|
DigiKey Part Number | 738-RNF14FTC250RTR-ND - Tape & Reel (TR) 738-RNF14FTC250RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC250R |
Description | RES 250 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34100 | kr.3.41 |
| 25 | kr.0.28560 | kr.7.14 |
| 50 | kr.0.25080 | kr.12.54 |
| 100 | kr.0.22120 | kr.22.12 |
| 250 | kr.0.18800 | kr.47.00 |
| 500 | kr.0.16730 | kr.83.65 |
| 1.000 | kr.0.14963 | kr.149.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11814 | kr.590.70 |
| 10.000 | kr.0.10783 | kr.1,078.30 |
| 15.000 | kr.0.10253 | kr.1,537.95 |
| 25.000 | kr.0.09654 | kr.2,413.50 |
| 35.000 | kr.0.09297 | kr.3,253.95 |
| 50.000 | kr.0.08948 | kr.4,474.00 |
| 60.000 | kr.0.08780 | kr.5,268.00 |
| 120.000 | kr.0.08206 | kr.9,847.20 |
| 125.000 | kr.0.08175 | kr.10,218.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

