RNF14FTC215K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.11814
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.20620
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.31014
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.21.34570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.3.63445
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.5.70920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.21.34570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.3.82636
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.6.30249
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.2.64967
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.3.97092
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.4.15532
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.2.68626
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.21.34570
Datasheet
215 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC215K

DigiKey Part Number
RNF14FTC215K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC215K
Description
RES 215K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
215 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC215K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.11814kr.590.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.11814
Unit Price with VAT:kr.0.14768