RNF14FTC1K78 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01576
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11263
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.18805
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.35348
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.51046
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.26558
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.22395
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.22395
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.18359
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.18359
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.10255
Datasheet

Upgrade


Vishay Dale
In Stock: 2.416
Unit Price: kr.0.62000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.17035
Datasheet

Similar


Vishay Dale
In Stock: 1.813
Unit Price: kr.0.74000
Datasheet
RNF1x 1-78k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC1K78

DigiKey Part Number
RNF14FTC1K78-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC1K78
Description
RES 1.78K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.78 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC1K78 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11759kr.587.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.11759
Unit Price with VAT:kr.0.14699