1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC1K00

DigiKey Part Number
738-RNF14FTC1K00TR-ND - Tape & Reel (TR)
738-RNF14FTC1K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTC1K00
Description
RES 1K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
Quantitycms-unit-priceExt Price
1kr.0.64000kr.0.64
10kr.0.34100kr.3.41
25kr.0.28560kr.7.14
50kr.0.25080kr.12.54
100kr.0.22120kr.22.12
250kr.0.18800kr.47.00
500kr.0.16730kr.83.65
1.000kr.0.14963kr.149.63
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.11814kr.590.70
10.000kr.0.10783kr.1,078.30
15.000kr.0.10253kr.1,537.95
25.000kr.0.09654kr.2,413.50
35.000kr.0.09297kr.3,253.95
50.000kr.0.08948kr.4,474.00
60.000kr.0.08780kr.5,268.00
120.000kr.0.08206kr.9,847.20
125.000kr.0.08175kr.10,218.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000