Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FBD121K | |
|---|---|
DigiKey Part Number | 738-RNF14FBD121K-ND |
Manufacturer | |
Manufacturer Product Number | RNF14FBD121K |
Description | RES 121K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FBD121K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14DTD121K | Stackpole Electronics Inc | 0 | RNF14DTD121K-ND | kr.0.18214 | Parametric Equivalent |
| RNF14FAD121K | Stackpole Electronics Inc | 0 | RNF14FAD121K-ND | kr.0.09359 | Parametric Equivalent |
| RNF14FBC121K | Stackpole Electronics Inc | 0 | 738-RNF14FBC121K-ND | kr.0.20331 | Parametric Equivalent |
| RNF14FTC121K | Stackpole Electronics Inc | 0 | RNF14FTC121K-ND | kr.0.11649 | Parametric Equivalent |
| RNF14FTD121K | Stackpole Electronics Inc | 25.757 | RNF14FTD121KCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20331 | kr.1,016.55 |
| Unit Price without VAT: | kr.0.20331 |
|---|---|
| Unit Price with VAT: | kr.0.25414 |






