Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FBC1K21 | |
|---|---|
DigiKey Part Number | 738-RNF14FBC1K21-ND |
Manufacturer | |
Manufacturer Product Number | RNF14FBC1K21 |
Description | RES 1.21K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FBC1K21 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTC1K21 | Stackpole Electronics Inc | 0 | RNF14FTC1K21-ND | kr.0.11649 | Parametric Equivalent |
| RNF14FTE1K21 | Stackpole Electronics Inc | 0 | RNF14FTE1K21-ND | kr.0.30580 | Parametric Equivalent |
| MF1/4CCT52R1211F | KOA Speer Electronics, Inc. | 4.986 | 2019-MF1/4CCT52R1211FCT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20331 | kr.1,016.55 |
| Unit Price without VAT: | kr.0.20331 |
|---|---|
| Unit Price with VAT: | kr.0.25414 |



