Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

RNF14FAD56K0 | |
|---|---|
DigiKey Part Number | RNF14FAD56K0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14FAD56K0 |
Description | RES 56K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FAD56K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FAD56K0 | Stackpole Electronics Inc | 13.965 | 738-RNMF14FAD56K0CT-ND | kr.0.63000 | Similar |
| RNF14FAC56K0 | Stackpole Electronics Inc | 0 | RNF14FAC56K0-ND | kr.0.11649 | Parametric Equivalent |
| RNF14FBD56K0 | Stackpole Electronics Inc | 0 | 738-RNF14FBD56K0-ND | kr.0.20331 | Parametric Equivalent |
| RNF14FTD56K0 | Stackpole Electronics Inc | 0 | RNF14FTD56K0-ND | kr.0.09359 | Parametric Equivalent |
| CMF5556K000FEEA | Vishay Dale | 0 | CMF5556K000FEEA-ND | kr.1.94085 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09359 | kr.467.95 |
| Unit Price without VAT: | kr.0.09359 |
|---|---|
| Unit Price with VAT: | kr.0.11699 |






