3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FAD3R00

DigiKey Part Number
738-RNF14FAD3R00CT-ND - Cut Tape (CT)
738-RNF14FAD3R00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAD3R00
Description
RES 3 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAD3R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.159
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.46300kr.4.63
25kr.0.38840kr.9.71
50kr.0.34080kr.17.04
100kr.0.30030kr.30.03
250kr.0.25616kr.64.04
500kr.0.22840kr.114.20
1.000kr.0.20486kr.204.86
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.16294kr.814.70
10.000kr.0.14920kr.1,492.00
15.000kr.0.14214kr.2,132.10
25.000kr.0.13416kr.3,354.00
35.000kr.0.12940kr.4,529.00
50.000kr.0.12475kr.6,237.50
60.000kr.0.12253kr.7,351.80
120.000kr.0.11487kr.13,784.40
125.000kr.0.11446kr.14,307.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750