31.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FAD31K6

DigiKey Part Number
738-RNF14FAD31K6CT-ND - Cut Tape (CT)
738-RNF14FAD31K6TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAD31K6
Description
RES 31.6K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAD31K6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.188
Factory Stock: 100.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27600kr.2.76
25kr.0.23400kr.5.85
50kr.0.20440kr.10.22
100kr.0.17940kr.17.94
250kr.0.15228kr.38.07
500kr.0.13528kr.67.64
1.000kr.0.12082kr.120.82
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.09492kr.474.60
10.000kr.0.08645kr.864.50
15.000kr.0.08210kr.1,231.50
25.000kr.0.07717kr.1,929.25
35.000kr.0.07423kr.2,598.05
50.000kr.0.07136kr.3,568.00
60.000kr.0.06999kr.4,199.40
120.000kr.0.06526kr.7,831.20
125.000kr.0.06501kr.8,126.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000