RNF14DTE29K4 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.40964
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.97092
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.34570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.82636
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.30249
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.27071
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.39453
Datasheet
29.4 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14DTE29K4

DigiKey Part Number
RNF14DTE29K4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14DTE29K4
Description
RES 29.4K OHM 0.5% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
29.4 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14DTE29K4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.53634kr.2,681.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.53634
Unit Price with VAT:kr.0.67043