RNF14DTD210R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.57617
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.96202
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.14.56750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.48036
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.89628
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.61133
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.80829
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.89578
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.14.56750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.11727
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.81395
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.14.56750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.14567
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.72954
Datasheet
210 Ohms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14DTD210R

DigiKey Part Number
RNF14DTD210R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14DTD210R
Description
RES 210 OHM 0.5% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
210 Ohms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14DTD210R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18472kr.923.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.18472
Unit Price with VAT:kr.0.23090