
RNF14DTC31K6 | |
|---|---|
DigiKey Part Number | 738-RNF14DTC31K6TR-ND - Tape & Reel (TR) 738-RNF14DTC31K6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14DTC31K6 |
Description | RES 31.6K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14DTC31K6 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.57100 | kr.5.71 |
| 25 | kr.0.47680 | kr.11.92 |
| 50 | kr.0.41840 | kr.20.92 |
| 100 | kr.0.37030 | kr.37.03 |
| 250 | kr.0.31648 | kr.79.12 |
| 500 | kr.0.28290 | kr.141.45 |
| 1.000 | kr.0.25430 | kr.254.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20331 | kr.1,016.55 |
| 10.000 | kr.0.18662 | kr.1,866.20 |
| 15.000 | kr.0.17805 | kr.2,670.75 |
| 25.000 | kr.0.16835 | kr.4,208.75 |
| 35.000 | kr.0.16257 | kr.5,689.95 |
| 50.000 | kr.0.15692 | kr.7,846.00 |
| 60.000 | kr.0.15421 | kr.9,252.60 |
| 120.000 | kr.0.14491 | kr.17,389.20 |
| 125.000 | kr.0.14441 | kr.18,051.25 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

