RNF14DTC2K15 is available for purchase but is not normally stocked.
cms-subs-available:

Upgrade


Stackpole Electronics Inc
cms-in-stock: 0
Unit Price: kr.0.84426
Datasheet

Upgrade


Stackpole Electronics Inc
cms-in-stock: 0
Unit Price: kr.1.40964
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
cms-in-stock: 0
Unit Price: kr.0.58400
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: kr.3.63445
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: kr.3.97092
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: kr.3.82636
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: kr.6.30249
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: kr.2.77788
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: kr.2.68626
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: kr.2.65797
Datasheet

Upgrade


Vishay Dale
cms-in-stock: 0
Unit Price: kr.1.67874
Datasheet
2.15 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
cms-photo-disclaimer

RNF14DTC2K15

cms-digikey-product-number
RNF14DTC2K15-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RNF14DTC2K15
cms-description
RES 2.15K OHM 0.5% 1/4W AXIAL
cms-standard-lead-time
11 Weeks
cms-customer-reference
cms-detailed-description
2.15 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
cms-eda-cad-models
RNF14DTC2K15 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5.000kr.0.23792kr.1,189.60
cms-manufacturer-standard-package
Unit Price without VAT:kr.0.23792
Unit Price with VAT:kr.0.29740