196 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14DTC196K

DigiKey Part Number
738-RNF14DTC196KTR-ND - Tape & Reel (TR)
738-RNF14DTC196KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14DTC196K
Description
RES 196K OHM 0.5% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
196 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14DTC196K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.57900kr.5.79
25kr.0.48360kr.12.09
50kr.0.42440kr.21.22
100kr.0.37550kr.37.55
250kr.0.32100kr.80.25
500kr.0.28690kr.143.45
1.000kr.0.25791kr.257.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20620kr.1,031.00
10.000kr.0.18927kr.1,892.70
15.000kr.0.18058kr.2,708.70
25.000kr.0.17074kr.4,268.50
35.000kr.0.16488kr.5,770.80
50.000kr.0.15915kr.7,957.50
60.000kr.0.15640kr.9,384.00
120.000kr.0.14697kr.17,636.40
125.000kr.0.14646kr.18,307.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500