RNF14CAC3K32 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.78024
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.04358
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.58400
Datasheet

Upgrade


Vishay Dale
In Stock: 2.397
Unit Price: kr.12.47000
Datasheet
3.32 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14CAC3K32

DigiKey Part Number
RNF14CAC3K32-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14CAC3K32
Description
RES 3.32K OHM 0.25% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14CAC3K32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.63374kr.1,584.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.63374
Unit Price with VAT:kr.0.79218