RNF14CAC38K3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.76932
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.57582
Datasheet
38.3 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14CAC38K3

DigiKey Part Number
RNF14CAC38K3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14CAC38K3
Description
RES 38.3K OHM 0.25% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14CAC38K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BTC38K3Stackpole Electronics Inc0RNF14BTC38K3-NDkr.0.76932Upgrade
RNF14CTC38K3Stackpole Electronics Inc0RNF14CTC38K3-NDkr.0.57582Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.62487kr.1,562.18
Manufacturers Standard Package
Unit Price without VAT:kr.0.62487
Unit Price with VAT:kr.0.78109