RNF14BTE75K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.38990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.24.62520
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 338
Unit Price: kr.5.39000
Datasheet
75 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTE75K0

DigiKey Part Number
RNF14BTE75K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14BTE75K0
Description
RES 75K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTE75K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAE75K0Stackpole Electronics Inc0RNF14BAE75K0-NDkr.1.38990Parametric Equivalent
CMF5575K000BEEA70Vishay Dale0CMF5575K000BEEA70-NDkr.3.91534Upgrade
CMF5575K000BEEBVishay Dale0CMF5575K000BEEB-NDkr.5.62929Upgrade
CMF5075K000BEEKVishay Dale0CMF5075K000BEEK-NDkr.24.62520Similar
YR1B75KCCTE Connectivity Passive Product3381712-YR1B75KCCCT-NDkr.5.39000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02897kr.5,144.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.02897
Unit Price with VAT:kr.1.28621