
RNF14BTE2K67 | |
|---|---|
DigiKey Part Number | 738-RNF14BTE2K67TR-ND - Tape & Reel (TR) 738-RNF14BTE2K67CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14BTE2K67 |
Description | RES 2.67K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTE2K67 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.54200 | kr.25.42 |
| 25 | kr.2.16080 | kr.54.02 |
| 50 | kr.1.92360 | kr.96.18 |
| 100 | kr.1.72070 | kr.172.07 |
| 250 | kr.1.49776 | kr.374.44 |
| 500 | kr.1.35840 | kr.679.20 |
| 1.000 | kr.1.23998 | kr.1,239.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.02897 | kr.5,144.85 |
| 10.000 | kr.0.96000 | kr.9,600.00 |
| 15.000 | kr.0.92459 | kr.13,868.85 |
| 25.000 | kr.0.88454 | kr.22,113.50 |
| 35.000 | kr.0.86067 | kr.30,123.45 |
| 50.000 | kr.0.83735 | kr.41,867.50 |
| 60.000 | kr.0.83213 | kr.49,927.80 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

