
RNF14BTE2K49 | |
|---|---|
DigiKey Part Number | 738-RNF14BTE2K49TR-ND - Tape & Reel (TR) 738-RNF14BTE2K49CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14BTE2K49 |
Description | RES 2.49K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTE2K49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.57800 | kr.25.78 |
| 25 | kr.1.93680 | kr.48.42 |
| 50 | kr.1.86980 | kr.93.49 |
| 100 | kr.1.74510 | kr.174.51 |
| 250 | kr.1.51904 | kr.379.76 |
| 500 | kr.1.37770 | kr.688.85 |
| 1.000 | kr.1.25758 | kr.1,257.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.04358 | kr.5,217.90 |
| 10.000 | kr.0.97363 | kr.9,736.30 |
| 15.000 | kr.0.95807 | kr.14,371.05 |
| 25.000 | kr.0.92631 | kr.23,157.75 |
| 35.000 | kr.0.84924 | kr.29,723.40 |
| 60.000 | kr.0.84394 | kr.50,636.40 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

