RNF14BTE2K21 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.38990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.77281
Datasheet

Parametric Equivalent


Ohmite
In Stock: 1.955
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1.231
Unit Price: kr.5.39000
Datasheet
2.21 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTE2K21

DigiKey Part Number
RNF14BTE2K21-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14BTE2K21
Description
RES 2.21K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTE2K21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAE2K21Stackpole Electronics Inc0RNF14BAE2K21-NDkr.1.38990Parametric Equivalent
CMF552K2100BEBF70Vishay Dale0CMF552K2100BEBF70-NDkr.27.83320Upgrade
CMF552K2100BEEAVishay Dale0CMF552K2100BEEA-NDkr.3.58358Upgrade
CMF552K2100BER6Vishay Dale0CMF552K2100BER6-NDkr.3.77281Upgrade
MRA0207 2K21 BOhmite1.955273-MRA02072K21BCT-NDkr.7.23000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02897kr.5,144.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.02897
Unit Price with VAT:kr.1.28621