Upgrade
Upgrade
Parametric Equivalent

RNF14BTE205K | |
|---|---|
DigiKey Part Number | RNF14BTE205K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14BTE205K |
Description | RES 205K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTE205K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55205K00BEEA | Vishay Dale | 0 | CMF55205K00BEEA-ND | kr.3.58358 | Upgrade |
| CMF55205K00BER6 | Vishay Dale | 0 | CMF55205K00BER6-ND | kr.3.77281 | Upgrade |
| YR1B205KCC | TE Connectivity Passive Product | 1.915 | 1712-YR1B205KCCCT-ND | kr.5.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.29115 | kr.6,455.75 |
| Unit Price without VAT: | kr.1.29115 |
|---|---|
| Unit Price with VAT: | kr.1.61394 |



