RNF14 10k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTE10K0

DigiKey Part Number
RNF14BTE10K0TR-ND - Tape & Reel (TR)
RNF14BTE10K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14BTE10K0
Description
RES 10K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTE10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.47000kr.24.70
25kr.1.72800kr.43.20
50kr.1.67680kr.83.84
100kr.1.51230kr.151.23
250kr.1.37140kr.342.85
500kr.1.22470kr.612.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.03871kr.5,193.55
10.000kr.0.96909kr.9,690.90
15.000kr.0.93440kr.14,016.00
25.000kr.0.86882kr.21,720.50
50.000kr.0.84527kr.42,263.50
60.000kr.0.84000kr.50,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250