Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNF14BTD180R | |
|---|---|
cms-digikey-product-number | RNF14BTD180R-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RNF14BTD180R |
cms-description | RES 180 OHM 0.1% 1/4W AXIAL |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 180 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | RNF14BTD180R Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | kr.0.53634 | kr.2,681.70 |
| Unit Price without VAT: | kr.0.53634 |
|---|---|
| Unit Price with VAT: | kr.0.67043 |



