RNF14BTC4K99 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.83244
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.38990
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.93331
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.23998
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.02897
Datasheet

Upgrade


Vishay Dale
In Stock: 100
Unit Price: kr.47.99000
Datasheet

Upgrade


Vishay Dale
In Stock: 1.158
Unit Price: kr.9.26000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.7.29011
Datasheet
4.99 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTC4K99

DigiKey Part Number
RNF14BTC4K99-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14BTC4K99
Description
RES 4.99K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTC4K99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAC4K99Stackpole Electronics Inc0RNF14BAC4K99-NDkr.0.83244Parametric Equivalent
RNF14BAE4K99Stackpole Electronics Inc0RNF14BAE4K99-NDkr.1.38990Parametric Equivalent
RNF14BBC4K99Stackpole Electronics Inc0738-RNF14BBC4K99-NDkr.0.93331Parametric Equivalent
RNF14BBE4K99Stackpole Electronics Inc0738-RNF14BBE4K99-NDkr.1.23998Parametric Equivalent
RNF14BTE4K99Stackpole Electronics Inc0RNF14BTE4K99-NDkr.1.02897Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.76932kr.3,846.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.76932
Unit Price with VAT:kr.0.96165