RNF14BTC49R9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.38990
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.18780
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.54778
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.29115
Datasheet

Upgrade


Vishay Dale
In Stock: 2.041
Unit Price: kr.13.06000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.7.29011
Datasheet
49.9 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTC49R9

DigiKey Part Number
RNF14BTC49R9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14BTC49R9
Description
RES 49.9 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTC49R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAE49R9Stackpole Electronics Inc0RNF14BAE49R9-NDkr.1.38990Parametric Equivalent
RNF14BBC49R9Stackpole Electronics Inc0738-RNF14BBC49R9-NDkr.1.18780Parametric Equivalent
RNF14BBE49R9Stackpole Electronics Inc0738-RNF14BBE49R9-NDkr.1.54778Parametric Equivalent
RNF14BTE49R9Stackpole Electronics Inc0RNF14BTE49R9-NDkr.1.29115Parametric Equivalent
CMF5549R900BEEBVishay Dale2.041541-CMF5549R900BEEBCT-NDkr.13.06000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.98470kr.4,923.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.98470
Unit Price with VAT:kr.1.23088