3.74 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTC3K74

DigiKey Part Number
738-RNF14BTC3K74TR-ND - Tape & Reel (TR)
738-RNF14BTC3K74CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14BTC3K74
Description
RES 3.74K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTC3K74 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.668
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.1.97400kr.19.74
25kr.1.67200kr.41.80
50kr.1.48540kr.74.27
100kr.1.32520kr.132.52
250kr.1.14996kr.287.49
500kr.1.03998kr.519.99
1.000kr.0.94656kr.946.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.78024kr.3,901.20
10.000kr.0.72587kr.7,258.70
15.000kr.0.69794kr.10,469.10
25.000kr.0.66635kr.16,658.75
35.000kr.0.64754kr.22,663.90
50.000kr.0.62915kr.31,457.50
60.000kr.0.62034kr.37,220.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250