
RNF14BTC2K43 | |
|---|---|
DigiKey Part Number | 738-RNF14BTC2K43TR-ND - Tape & Reel (TR) 738-RNF14BTC2K43CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14BTC2K43 |
Description | RES 2.43K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTC2K43 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.98400 | kr.19.84 |
| 25 | kr.1.68120 | kr.42.03 |
| 50 | kr.1.49380 | kr.74.69 |
| 100 | kr.1.33270 | kr.133.27 |
| 250 | kr.1.15640 | kr.289.10 |
| 500 | kr.1.04598 | kr.522.99 |
| 1.000 | kr.0.95195 | kr.951.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78470 | kr.3,923.50 |
| 10.000 | kr.0.73002 | kr.7,300.20 |
| 15.000 | kr.0.70194 | kr.10,529.10 |
| 25.000 | kr.0.67017 | kr.16,754.25 |
| 35.000 | kr.0.65124 | kr.22,793.40 |
| 50.000 | kr.0.63275 | kr.31,637.50 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

