
RNF14BTC1K24 | |
|---|---|
DigiKey Part Number | 738-RNF14BTC1K24TR-ND - Tape & Reel (TR) 738-RNF14BTC1K24CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14BTC1K24 |
Description | RES 1.24K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTC1K24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.1.97400 | kr.19.74 |
| 25 | kr.1.67200 | kr.41.80 |
| 50 | kr.1.48540 | kr.74.27 |
| 100 | kr.1.32520 | kr.132.52 |
| 250 | kr.1.14996 | kr.287.49 |
| 500 | kr.1.03998 | kr.519.99 |
| 1.000 | kr.0.94656 | kr.946.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78024 | kr.3,901.20 |
| 10.000 | kr.0.72587 | kr.7,258.70 |
| 15.000 | kr.0.69794 | kr.10,469.10 |
| 25.000 | kr.0.66635 | kr.16,658.75 |
| 35.000 | kr.0.64754 | kr.22,663.90 |
| 50.000 | kr.0.62915 | kr.31,457.50 |
| 60.000 | kr.0.62034 | kr.37,220.40 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

