RNF14BBE90K9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.38990
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.02897
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1.354
Unit Price: kr.5.39000
Datasheet
90.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BBE90K9

DigiKey Part Number
738-RNF14BBE90K9-ND
Manufacturer
Manufacturer Product Number
RNF14BBE90K9
Description
RES 90.9K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BBE90K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAE90K9Stackpole Electronics Inc0RNF14BAE90K9-NDkr.1.38990Parametric Equivalent
RNF14BTE90K9Stackpole Electronics Inc0RNF14BTE90K9-NDkr.1.02897Parametric Equivalent
YR1B90K9CCTE Connectivity Passive Product1.3541712-YR1B90K9CCCT-NDkr.5.39000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.23998kr.1,239.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.23998
Unit Price with VAT:kr.1.54998