Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14BBD30K1 | |
|---|---|
DigiKey Part Number | 738-RNF14BBD30K1-ND |
Manufacturer | |
Manufacturer Product Number | RNF14BBD30K1 |
Description | RES 30.1K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BBD30K1 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAC30K1 | Stackpole Electronics Inc | 0 | RNF14BAC30K1-ND | kr.0.83244 | Parametric Equivalent |
| RNF14BBC30K1 | Stackpole Electronics Inc | 0 | 738-RNF14BBC30K1-ND | kr.0.93331 | Parametric Equivalent |
| RNF14BTC30K1 | Stackpole Electronics Inc | 0 | RNF14BTC30K1-ND | kr.0.76932 | Parametric Equivalent |
| RNF14BTD30K1 | Stackpole Electronics Inc | 0 | RNF14BTD30K1-ND | kr.0.52883 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.64719 | kr.647.19 |
| Unit Price without VAT: | kr.0.64719 |
|---|---|
| Unit Price with VAT: | kr.0.80899 |



