RNF14BBC15K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.83244
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.11016
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.23998
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.76932
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.02897
Datasheet
15 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BBC15K0

DigiKey Part Number
738-RNF14BBC15K0-ND
Manufacturer
Manufacturer Product Number
RNF14BBC15K0
Description
RES 15K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BBC15K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAC15K0Stackpole Electronics Inc0RNF14BAC15K0-NDkr.0.83244Parametric Equivalent
RNF14BAE15K0Stackpole Electronics Inc0RNF14BAE15K0-NDkr.1.11016Parametric Equivalent
RNF14BBE15K0Stackpole Electronics Inc0738-RNF14BBE15K0-NDkr.1.23998Parametric Equivalent
RNF14BTC15K0Stackpole Electronics Inc0RNF14BTC15K0-NDkr.0.76932Parametric Equivalent
RNF14BTE15K0Stackpole Electronics Inc0RNF14BTE15K0-NDkr.1.02897Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.93331kr.933.31
Manufacturers Standard Package
Unit Price without VAT:kr.0.93331
Unit Price with VAT:kr.1.16664