Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

RNF14BAE8K87 | |
|---|---|
DigiKey Part Number | RNF14BAE8K87-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14BAE8K87 |
Description | RES 8.87K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BAE8K87 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BBE8K87 | Stackpole Electronics Inc | 0 | 738-RNF14BBE8K87-ND | kr.1.23998 | Parametric Equivalent |
| RNF14BTE8K87 | Stackpole Electronics Inc | 0 | RNF14BTE8K87-ND | kr.1.02897 | Parametric Equivalent |
| CMF558K8700BEEA | Vishay Dale | 0 | CMF558K8700BEEA-ND | kr.3.58358 | Upgrade |
| YR1B8K87CC | TE Connectivity Passive Product | 1.636 | 1712-YR1B8K87CCCT-ND | kr.5.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.38990 | kr.3,474.75 |
| Unit Price without VAT: | kr.1.38990 |
|---|---|
| Unit Price with VAT: | kr.1.73738 |





