RNF14BAE2K61 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.24.62520
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 4.615
Unit Price: kr.5.39000
Datasheet
2.61 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BAE2K61

DigiKey Part Number
RNF14BAE2K61-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14BAE2K61
Description
RES 2.61K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BAE2K61 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552K6100BEEBVishay Dale0CMF552K6100BEEB-NDkr.5.62929Upgrade
CMF502K6100BEEKVishay Dale0CMF502K6100BEEK-NDkr.24.62520Similar
YR1B2K61TE Connectivity Passive Product4.6151712-YR1B2K61CT-NDkr.5.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.38990kr.3,474.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.38990
Unit Price with VAT:kr.1.73738